Similar
Parametric Equivalent
Parametric Equivalent




NHD-7.0-HDMI-N-RSXN | |
|---|---|
DigiKey Part Number | NHD-7.0-HDMI-N-RSXN-ND |
Manufacturer | |
Manufacturer Product Number | NHD-7.0-HDMI-N-RSXN |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-7.0-HDMI-N-RSXN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 156.70mm W x 89.10mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | HDMI | |
Controller Type | TFP401A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3 434,18090 Kč | 3 434 180,90 Kč |
| Unit Price without VAT: | 3 434,18090 Kč |
|---|---|
| Unit Price with VAT: | 4 155,35889 Kč |









