New at DigiKey
Human Machine Interface (HMI) Touchscreen 15.6" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 15.6" Color
ED-MONITOR-156CA
ED-MONITOR-156CA

ED-MONITOR-156CA

DigiKey Part Number
4555-ED-MONITOR-156CA-ND
Manufacturer
Manufacturer Product Number
ED-MONITOR-156CA
Description
MONITOR USB TOUCH HDMI TFT 15.6"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 15.6" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Color
Manufacturer
EDATEC
Case Color
Black/Gray
Series
Operating Temperature
-20°C ~ 50°C
Packaging
Retail Package
Voltage - Supply
12 ~ 24VDC
Part Status
Active
Features
Expansion Interface
Type
Touchscreen
For Use With/Related Products
Raspberry Pi 5
Size - Display
15.6"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
14 960,78000 Kč4 960,78 Kč
Manufacturers Standard Package
Unit Price without VAT:4 960,78000 Kč
Unit Price with VAT:6 002,54380 Kč