



ED-MONITOR-185CA | |
|---|---|
DigiKey Part Number | 4555-ED-MONITOR-185CA-ND |
Manufacturer | |
Manufacturer Product Number | ED-MONITOR-185CA |
Description | MONITOR USB TOUCH HDMI TFT 18.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 18.5" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer EDATEC | Case Color Black/Gray |
Series | Operating Temperature -20°C ~ 50°C |
Packaging Retail Package | Voltage - Supply 12 ~ 24VDC |
Part Status Active | Features Expansion Interface |
Type Touchscreen | For Use With/Related Products Raspberry Pi 5 |
Size - Display 18.5" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 622,21000 Kč | 5 622,21 Kč |
| Unit Price without VAT: | 5 622,21000 Kč |
|---|---|
| Unit Price with VAT: | 6 802,87410 Kč |

























