



ED-PI5CASE-OB | |
|---|---|
DigiKey Part Number | 4555-ED-PI5CASE-OB-ND |
Manufacturer | |
Manufacturer Product Number | ED-PI5CASE-OB |
Description | CASE ALUM BLK 3.465"LX2.283"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black Hand Held, End Panel and Cover 3.465" L x 2.283" W (88.00mm x 58.00mm) X 1.024" (26.00mm) |
Datasheet | Datasheet |
Category | Height 1.024" (26.00mm) |
Manufacturer EDATEC | Area (L x W) 7.91in² (51.0cm²) |
Series | Design Hand Held, End Panel and Cover |
Packaging Box | Material Metal, Aluminum |
Part Status Active | Color Black |
Container Type Case | Thickness 0.020" (0.50mm) |
Platform Raspberry Pi 5 | Features PCB Supports |
Size / Dimension 3.465" L x 2.283" W (88.00mm x 58.00mm) | Weight 0.287 lb (130 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,99000 Kč | 145,99 Kč |
| Unit Price without VAT: | 145,99000 Kč |
|---|---|
| Unit Price with VAT: | 176,64790 Kč |










