New at DigiKey
Human Machine Interface (HMI) Touchscreen 12.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 12.0" Color
ED-MONITOR-116CA
ED-MONITOR-116CA

ED-MONITOR-116CA

DigiKey Part Number
4555-ED-MONITOR-116CA-ND
Manufacturer
Manufacturer Product Number
ED-MONITOR-116CA
Description
MONITOR USB TOUCH HDMI TFT 11.6"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 12.0" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
Color
Manufacturer
EDATEC
Case Color
Black/Gray
Series
Operating Temperature
-10°C ~ 60°C
Packaging
Retail Package
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Voltage - Supply
12 ~ 24VDC
Type
Touchscreen
Features
Expansion Interface
Size - Display
12.0"
For Use With/Related Products
HMI Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 874,13000 Kč3 874,13 Kč
Manufacturers Standard Package
Unit Price without VAT:3 874,13000 Kč
Unit Price with VAT:4 687,69730 Kč