



NHD-5.0-HDMI-N-RTXL-RTU | |
|---|---|
DigiKey Part Number | NHD-5.0-HDMI-N-RTXL-RTU-ND |
Manufacturer | |
Manufacturer Product Number | NHD-5.0-HDMI-N-RTXL-RTU |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI, USB 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-5.0-HDMI-N-RTXL-RTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 110.08mm W x 67.60mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | HDMI, USB | |
Controller Type | TFP401A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 238,81000 Kč | 2 238,81 Kč |
| Unit Price without VAT: | 2 238,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 708,96010 Kč |









