
CPAL-MICRO-MF-003 | |
|---|---|
DigiKey Part Number | 1690-1024-ND |
Manufacturer | |
Manufacturer Product Number | CPAL-MICRO-MF-003 |
Description | CBL USB2.0 MCR B RCPT-MCR B PLUG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Female to Micro B Male 0.66' (200.0mm) Unshielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Configuration | Features Charge Only, Extension Cable, Switch |
Length 0.66' (200.0mm) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,36000 Kč | 125,36 Kč |
| 10 | 106,58600 Kč | 1 065,86 Kč |
| 25 | 99,90000 Kč | 2 497,50 Kč |
| 50 | 95,12520 Kč | 4 756,26 Kč |
| 100 | 90,58540 Kč | 9 058,54 Kč |
| 250 | 86,33956 Kč | 21 584,89 Kč |
| Unit Price without VAT: | 125,36000 Kč |
|---|---|
| Unit Price with VAT: | 151,68560 Kč |



