



ED-MONITOR-070CA | |
|---|---|
DigiKey Part Number | 4555-ED-MONITOR-070CA-ND |
Manufacturer | |
Manufacturer Product Number | ED-MONITOR-070CA |
Description | MONITOR 7.00" CAP 1024 X 600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.00" (177.80mm) Capacitive Audio, HDMI, USB Monitor |
Datasheet | Datasheet |
Category | Interface Audio, HDMI, USB |
Manufacturer EDATEC | Dot Pixels 1024 x 600 |
Series | Diagonal Screen Size 7.00" (177.80mm) |
Packaging Retail Package | Backlight LED |
Part Status Active | Display Type LCD |
Touchscreen Capacitive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 822,63000 Kč | 1 822,63 Kč |
| Unit Price without VAT: | 1 822,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 205,38230 Kč |





























