
HDCM3 | |
---|---|
DigiKey Part Number | 4958-HDCM3-ND |
Manufacturer | Triplett |
Manufacturer Product Number | HDCM3 |
Description | 8" ULTRA-COMPACT LED MONITOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 8.00" (203.20mm) HDMI, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | - | |
Interface | HDMI, VGA | |
Dot Pixels | 1280 x 720 | |
Diagonal Screen Size | 8.00" (203.20mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT - Color |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 713,62000 Kč | 4 713,62 Kč |
5 | 4 369,09200 Kč | 21 845,46 Kč |
10 | 4 228,71900 Kč | 42 287,19 Kč |
25 | 4 050,25200 Kč | 101 256,30 Kč |
Unit Price without VAT: | 4 713,62000 Kč |
---|---|
Unit Price with VAT: | 5 703,48020 Kč |