7.00" (177.80mm) Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDCM-4K

DigiKey Part Number
4958-HDCM-4K-ND
Manufacturer
Triplett
Manufacturer Product Number
HDCM-4K
Description
MONITOR 7.00" 1920 X 1080
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
7.00" (177.80mm) Monitor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett
Series
-
Packaging
Box
Part Status
Active
Touchscreen
-
Interface
-
Dot Pixels
1920 x 1080
Diagonal Screen Size
7.00" (177.80mm)
Backlight
LED
Graphics Color
-
Display Mode
-
Display Type
TFT LCD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 251,52000 Kč6 251,52 Kč
55 794,73400 Kč28 973,67 Kč
105 608,67100 Kč56 086,71 Kč
255 372,01920 Kč134 300,48 Kč
Manufacturers Standard Package
Unit Price without VAT:6 251,52000 Kč
Unit Price with VAT:7 564,33920 Kč