3310Y-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3310Y-001
3310Y-001-103L
3310Y-001-103L

3310Y-001-103L

DigiKey Part Number
3310Y-001-103L-ND
Manufacturer
Manufacturer Product Number
3310Y-001-103L
Description
POT 10K OHM 1/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
3310Y-001-103L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.25W, 1/4W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.500" (12.70mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 157
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
167,78000 Kč67,78 Kč
1057,13000 Kč571,30 Kč
2553,29880 Kč1 332,47 Kč
5050,56220 Kč2 528,11 Kč
10047,94980 Kč4 794,98 Kč
25044,69000 Kč11 172,50 Kč
50042,36312 Kč21 181,56 Kč
1 00040,15119 Kč40 151,19 Kč
5 00035,43553 Kč177 177,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,78000 Kč
Unit Price with VAT:82,01380 Kč