N-Channel 200 V 50A (Tc) 300W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP260NPBF

DigiKey Part Number
IRFP260NPBF-ND
Manufacturer
Manufacturer Product Number
IRFP260NPBF
Description
MOSFET N-CH 200V 50A TO247AC
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 50A (Tc) 300W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
IRFP260NPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
234 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4057 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-247AC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
40mOhm @ 28A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFH74N20PIXYS496IXFH74N20P-ND220,69000 KčSimilar
IXTH60N20L2IXYS172238-IXTH60N20L2-ND506,47000 KčSimilar
STW75NF20STMicroelectronics3 033497-5959-5-ND104,15000 KčSimilar
In-Stock: 14 915
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1113,18000 Kč113,18 Kč
2565,10200 Kč1 627,55 Kč
10053,60370 Kč5 360,37 Kč
50044,39524 Kč22 197,62 Kč
1 00041,43871 Kč41 438,71 Kč
2 00038,95423 Kč77 908,46 Kč
5 00038,85420 Kč194 271,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,18000 Kč
Unit Price with VAT:136,94780 Kč