
1.5KE15CA | |
|---|---|
DigiKey Part Number | 1.5KE15CALFTR-ND - Tape & Reel (TR) 1.5KE15CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE15CA |
Description | TVS DIODE 12.8VWM 21.2VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 71.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 71.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 100 | 7,47950 Kč | 747,95 Kč |
| 500 | 5,71860 Kč | 2 859,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 4,18053 Kč | 5 016,64 Kč |
| 2 400 | 3,79976 Kč | 9 119,42 Kč |
| 3 600 | 3,60571 Kč | 12 980,56 Kč |
| 6 000 | 3,38754 Kč | 20 325,24 Kč |
| 8 400 | 3,25829 Kč | 27 369,64 Kč |
| 12 000 | 3,19695 Kč | 38 363,40 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |







