21.2V Clamp 74A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE15CA

DigiKey Part Number
2156-1.5KE15CA-ND
Manufacturer
Manufacturer Product Number
1.5KE15CA
Description
TVS DIODE 12.8VWM 21.2VC DO201
Customer Reference
Detailed Description
21.2V Clamp 74A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
74A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 150
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:28150
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
57310,91895 Kč6 256,56 Kč
Unit Price without VAT:10,91895 Kč
Unit Price with VAT:13,21193 Kč