
OESA-75-1-6 | |
|---|---|
DigiKey Part Number | 226-2146-ND |
Manufacturer | |
Manufacturer Product Number | OESA-75-1-6 |
Description | KNOB KNURLED W/SKRT 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Arrow on Top Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.750" (19.05mm), 1.000" (25.40mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,47000 Kč | 367,47 Kč |
| 5 | 319,17000 Kč | 1 595,85 Kč |
| 20 | 286,48600 Kč | 5 729,72 Kč |
| 40 | 272,68000 Kč | 10 907,20 Kč |
| 60 | 265,28517 Kč | 15 917,11 Kč |
| 100 | 256,61870 Kč | 25 661,87 Kč |
| 260 | 242,17477 Kč | 62 965,44 Kč |
| 500 | 233,46626 Kč | 116 733,13 Kč |
| Unit Price without VAT: | 367,47000 Kč |
|---|---|
| Unit Price with VAT: | 444,63870 Kč |











