



5031482090 | |
|---|---|
DigiKey Part Number | WM9451TR-ND - Tape & Reel (TR) WM9451CT-ND - Cut Tape (CT) WM9451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5031482090 |
Description | CONN RCPT 20P 0.059 TIN SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031482090 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Beige |
Part Status Active | Insulation Height 0.360" (9.14mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 58,08000 Kč | 580,80 Kč |
| 100 | 49,36840 Kč | 4 936,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 44,64747 Kč | 24 556,11 Kč |
| 1 100 | 42,51771 Kč | 46 769,48 Kč |
| 1 650 | 41,31948 Kč | 68 177,14 Kč |
| 2 750 | 39,85810 Kč | 109 609,77 Kč |
| 3 850 | 38,92402 Kč | 149 857,48 Kč |
| 5 500 | 37,95824 Kč | 208 770,32 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |









