



5031481690 | |
|---|---|
DigiKey Part Number | WM9450TR-ND - Tape & Reel (TR) WM9450CT-ND - Cut Tape (CT) WM9450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5031481690 |
Description | CONN RCPT 16P 0.059 TIN SMD R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031481690 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Beige |
Part Status Active | Insulation Height 0.360" (9.14mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 53,27200 Kč | 532,72 Kč |
| 100 | 45,26540 Kč | 4 526,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 40,93771 Kč | 22 515,74 Kč |
| 1 100 | 38,98470 Kč | 42 883,17 Kč |
| 1 650 | 37,88574 Kč | 62 511,47 Kč |
| 2 750 | 36,54584 Kč | 100 501,06 Kč |
| 3 850 | 35,68945 Kč | 137 404,38 Kč |
| 5 500 | 34,80346 Kč | 191 419,03 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |










