16 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
CLIK-Mate 503154 Series
CLIK-Mate 503154 Series

5031541690

DigiKey Part Number
WM6871TR-ND - Tape & Reel (TR)
WM6871CT-ND - Cut Tape (CT)
WM6871DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5031541690
Description
CONN RCPT 16POS 0.059 TIN SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
5031541690 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Beige
Part Status
Active
Insulation Height
0.344" (8.75mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Cable/Wire
Contact Finish - Post
Tin
Number of Positions
Features
Pick and Place, Solder Retention
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Pitch - Mating
Insulation Material
Resin
Number of Rows
2
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 044
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1038,46800 Kč384,68 Kč
2536,05760 Kč901,44 Kč
5034,33180 Kč1 716,59 Kč
10032,69180 Kč3 269,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45029,98560 Kč13 493,52 Kč
90028,55471 Kč25 699,24 Kč
1 35027,74956 Kč37 461,91 Kč
2 25026,76778 Kč60 227,50 Kč
3 15026,14031 Kč82 341,98 Kč
4 50025,49138 Kč114 711,21 Kč
Manufacturers Standard Package
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč