



5031542490 | |
|---|---|
DigiKey Part Number | WM14481TR-ND - Tape & Reel (TR) WM14481CT-ND - Cut Tape (CT) WM14481DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5031542490 |
Description | CONN RCPT 24POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031542490 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Beige |
Part Status Active | Insulation Height 0.344" (8.75mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 55,45600 Kč | 554,56 Kč |
| 100 | 47,12160 Kč | 4 712,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 43,22416 Kč | 19 450,87 Kč |
| 900 | 41,16168 Kč | 37 045,51 Kč |
| 1 350 | 40,00150 Kč | 54 002,03 Kč |
| 2 250 | 38,58667 Kč | 86 820,01 Kč |
| 3 150 | 37,68221 Kč | 118 698,96 Kč |
| 4 500 | 36,74706 Kč | 165 361,77 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |









