



5031542090 | |
|---|---|
DigiKey Part Number | WM14480TR-ND - Tape & Reel (TR) WM14480CT-ND - Cut Tape (CT) WM14480DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5031542090 |
Description | CONN RCPT 20POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031542090 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Beige |
Part Status Active | Insulation Height 0.344" (8.75mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 45,75500 Kč | 457,55 Kč |
| 100 | 38,88200 Kč | 3 888,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 35,66487 Kč | 16 049,19 Kč |
| 900 | 33,96287 Kč | 30 566,58 Kč |
| 1 350 | 33,00559 Kč | 44 557,55 Kč |
| 2 250 | 31,83782 Kč | 71 635,10 Kč |
| 3 150 | 31,09157 Kč | 97 938,45 Kč |
| 4 500 | 30,31971 Kč | 136 438,70 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |










