Connector Cap (Cover), Protective Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA 00 SD 1

DigiKey Part Number
1797-CA00SD1-ND
Manufacturer
Manufacturer Product Number
CA 00 SD 1
Description
CA SERIES PROTECTION CAP FEMALE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable Plugs with Variable Loop
Manufacturer
Hirschmann
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Series
Features
Internal Thread, Lanyard
Packaging
Bag
Color
Black
Part Status
Active
Base Product Number
Accessory Type
Cap (Cover), Protective
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1188,56000 Kč188,56 Kč
10160,19400 Kč1 601,94 Kč
25150,15240 Kč3 753,81 Kč
50142,98800 Kč7 149,40 Kč
100136,15940 Kč13 615,94 Kč
250127,63844 Kč31 909,61 Kč
500121,55028 Kč60 775,14 Kč
1 000115,75546 Kč115 755,46 Kč
Manufacturers Standard Package
Unit Price without VAT:188,56000 Kč
Unit Price with VAT:228,15760 Kč