
T3165290101-000 | |
|---|---|
DigiKey Part Number | A134427-ND |
Manufacturer | |
Manufacturer Product Number | T3165290101-000 |
Description | T3165290101-000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Blanking Plug |
Datasheet | Datasheet |
EDA/CAD Models | T3165290101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Blanking Plug | |
For Use With/Related Products | Heavy Duty Housings | |
Specifications | PG29 Thread | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 124,11290 Kč | 24 822,58 Kč |
| Unit Price without VAT: | 124,11290 Kč |
|---|---|
| Unit Price with VAT: | 150,17661 Kč |










