
0539880619 | |
|---|---|
DigiKey Part Number | 900-0539880619-ND |
Manufacturer | |
Manufacturer Product Number | 0539880619 |
Description | 2.0 I/O SOCKET HSG ASSY 6CKT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Serial I/O Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0539880619 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Serial I/O | |
Number of Positions | 6 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 108,28643 Kč | 259 887,43 Kč |
| Unit Price without VAT: | 108,28643 Kč |
|---|---|
| Unit Price with VAT: | 131,02658 Kč |











