3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
796691-3
796691-3

796691-3

DigiKey Part Number
A114519-ND
Manufacturer
Manufacturer Product Number
796691-3
Description
TERM BLK 3POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
796691-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
2
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
17.5 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Tin Plated
Screw Material - Plating
Brass - Nickel Plated
Torque - Screw
0.79 Nm (7.0 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1192,34000 Kč192,34 Kč
10136,38200 Kč1 363,82 Kč
25120,31000 Kč3 007,75 Kč
50110,52080 Kč5 526,04 Kč
17597,29274 Kč17 026,23 Kč
35092,00363 Kč32 201,27 Kč
52589,45109 Kč46 961,82 Kč
1 05085,85802 Kč90 150,92 Kč
Manufacturers Standard Package
Unit Price without VAT:192,34000 Kč
Unit Price with VAT:232,73140 Kč

Other Suppliers on DigiKey

3 284In Stock
Ships from WEC