



5031540890 | |
|---|---|
DigiKey Part Number | WM14477TR-ND - Tape & Reel (TR) WM14477CT-ND - Cut Tape (CT) WM14477DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5031540890 |
Description | CONN RCPT 8POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031540890 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Beige |
Part Status Active | Insulation Height 0.344" (8.75mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,75400 Kč | 297,54 Kč |
| 100 | 25,27950 Kč | 2 527,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 21,94758 Kč | 9 876,41 Kč |
| 900 | 20,90001 Kč | 18 810,01 Kč |
| 1 350 | 20,31067 Kč | 27 419,40 Kč |
| 2 250 | 19,59197 Kč | 44 081,93 Kč |
| 3 150 | 19,13264 Kč | 60 267,82 Kč |
| 4 500 | 18,65747 Kč | 83 958,62 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |











