



5031480890 | |
|---|---|
DigiKey Part Number | WM20818TR-ND - Tape & Reel (TR) WM20818CT-ND - Cut Tape (CT) WM20818DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5031480890 |
Description | CONN RCPT 8POS 0.059 TIN SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031480890 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Beige |
Part Status Active | Insulation Height 0.360" (9.14mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 38,97200 Kč | 389,72 Kč |
| 100 | 33,12430 Kč | 3 312,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 29,95689 Kč | 16 476,29 Kč |
| 1 100 | 28,52712 Kč | 31 379,83 Kč |
| 1 650 | 27,72308 Kč | 45 743,08 Kč |
| 2 750 | 26,74229 Kč | 73 541,30 Kč |
| 3 850 | 26,11546 Kč | 100 544,52 Kč |
| 5 500 | 25,46718 Kč | 140 069,49 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |











