




0430450214 | |
|---|---|
DigiKey Part Number | WM1795-ND |
Manufacturer | |
Manufacturer Product Number | 0430450214 |
Description | CONN HEADER VERT 2POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 0430450214 Models |
Category | Insulation Height 0.390" (9.91mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tray | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Kinked Pin, Solder | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Post 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,39700 Kč | 213,97 Kč |
| 100 | 18,18220 Kč | 1 818,22 Kč |
| 500 | 16,22852 Kč | 8 114,26 Kč |
| 3 168 | 14,24643 Kč | 45 132,69 Kč |
| 6 336 | 13,56684 Kč | 85 959,50 Kč |
| 12 672 | 12,91998 Kč | 163 721,99 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |











