



1-1825010-8 | |
|---|---|
DigiKey Part Number | 450-1815-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825010-8 |
Description | SWITCH SLIDE 4PDT 300MA 115V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 4PDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1825010-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | 4PDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Standard | |
Actuator Length | 2.79mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.79mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 950gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,23000 Kč | 316,23 Kč |
| 10 | 261,78200 Kč | 2 617,82 Kč |
| 30 | 239,02733 Kč | 7 170,82 Kč |
| 120 | 214,38083 Kč | 25 725,70 Kč |
| 270 | 202,16330 Kč | 54 584,09 Kč |
| 510 | 193,69255 Kč | 98 783,20 Kč |
| 1 020 | 185,51219 Kč | 189 222,43 Kč |
| Unit Price without VAT: | 316,23000 Kč |
|---|---|
| Unit Price with VAT: | 382,63830 Kč |







