



1-1825010-3 | |
|---|---|
DigiKey Part Number | 450-1633-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825010-3 |
Description | SWITCH SLIDE 4PDT 300MA 115V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 4PDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1825010-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Standard | |
Actuator Length | 2.79mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.79mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 950gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,88000 Kč | 249,88 Kč |
| 10 | 207,04000 Kč | 2 070,40 Kč |
| 30 | 188,96100 Kč | 5 668,83 Kč |
| 120 | 169,23342 Kč | 20 308,01 Kč |
| 270 | 159,40048 Kč | 43 038,13 Kč |
| 510 | 152,55912 Kč | 77 805,15 Kč |
| 1 020 | 145,93610 Kč | 148 854,82 Kč |
| Unit Price without VAT: | 249,88000 Kč |
|---|---|
| Unit Price with VAT: | 302,35480 Kč |









