



2-1825011-1 | |
|---|---|
DigiKey Part Number | 450-1563-ND |
Manufacturer | |
Manufacturer Product Number | 2-1825011-1 |
Description | SWITCH SLIDE 4PDT 300MA 115V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 4PDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1825011-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | 4PDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 80°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.79mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 950gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,19000 Kč | 332,19 Kč |
| 10 | 274,84300 Kč | 2 748,43 Kč |
| 29 | 251,67172 Kč | 7 298,48 Kč |
| 116 | 225,74302 Kč | 26 186,19 Kč |
| 261 | 212,89398 Kč | 55 565,33 Kč |
| 522 | 203,23370 Kč | 106 087,99 Kč |
| 1 015 | 195,05011 Kč | 197 975,86 Kč |
| Unit Price without VAT: | 332,19000 Kč |
|---|---|
| Unit Price with VAT: | 401,94990 Kč |


