26 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2132272670

DigiKey Part Number
900-2132272670TR-ND - Tape & Reel (TR)
900-2132272670CT-ND - Cut Tape (CT)
900-2132272670DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2132272670
Description
DRVT 1.5 SMT AU0.76 ETP 26P NAT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2132272670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Natural
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.346" (8.80mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Pick and Place, Solder Retention
Number of Positions
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions Loaded
All
Voltage Rating
100VAC/DC
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Rows
2
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 581
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1212,50000 Kč212,50 Kč
10180,52000 Kč1 805,20 Kč
25169,21040 Kč4 230,26 Kč
50161,13020 Kč8 056,51 Kč
100153,43870 Kč15 343,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450140,75800 Kč63 341,10 Kč
900134,04610 Kč120 641,49 Kč
1 350130,27066 Kč175 865,39 Kč
Manufacturers Standard Package
Unit Price without VAT:212,50000 Kč
Unit Price with VAT:257,12500 Kč