



5031492600 | |
|---|---|
DigiKey Part Number | WM20823-ND |
Manufacturer | |
Manufacturer Product Number | 5031492600 |
Description | CONN PLUG HSG 26POS 1.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Plug Beige 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5031492600 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Beige |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,44100 Kč | 164,41 Kč |
| 25 | 15,41240 Kč | 385,31 Kč |
| 50 | 14,67760 Kč | 733,88 Kč |
| 200 | 13,30750 Kč | 2 661,50 Kč |
| 400 | 12,67178 Kč | 5 068,71 Kč |
| 600 | 12,31393 Kč | 7 388,36 Kč |
| 1 000 | 11,87794 Kč | 11 877,94 Kč |
| 2 600 | 11,10342 Kč | 28 868,89 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |












