




KAE01SGGT | |
|---|---|
DigiKey Part Number | EG5021-ND |
Manufacturer | |
Manufacturer Product Number | KAE01SGGT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE01SGGT Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.148" (3.75mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 1 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.141" (3.58mm) |
Voltage Rating 24VDC | Mechanical Life 2,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6S-1101-H | Omron Electronics Inc-EMC Div | 1 043 | 39-A6S-1101-H-ND | 43,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,92200 Kč | 219,22 Kč |
| 25 | 20,36800 Kč | 509,20 Kč |
| 130 | 17,75623 Kč | 2 308,31 Kč |
| 260 | 16,76365 Kč | 4 358,55 Kč |
| 520 | 15,84744 Kč | 8 240,67 Kč |
| 1 040 | 15,01114 Kč | 15 611,59 Kč |
| 2 600 | 14,03119 Kč | 36 481,09 Kč |
| 5 070 | 13,40526 Kč | 67 964,67 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |











