
FL2500094 | |
|---|---|
DigiKey Part Number | 31-FL2500094TR-ND - Tape & Reel (TR) 31-FL2500094CT-ND - Cut Tape (CT) 31-FL2500094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL2500094 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 10,13800 Kč | 253,45 Kč |
| 50 | 9,71780 Kč | 485,89 Kč |
| 100 | 9,31680 Kč | 931,68 Kč |
| 250 | 8,80992 Kč | 2 202,48 Kč |
| 500 | 8,44540 Kč | 4 222,70 Kč |
| 1 000 | 8,09599 Kč | 8 095,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,57181 Kč | 22 715,43 Kč |
| 6 000 | 7,25880 Kč | 43 552,80 Kč |
| 9 000 | 7,08183 Kč | 63 736,47 Kč |
| 15 000 | 6,86514 Kč | 102 977,10 Kč |
| 21 000 | 6,72611 Kč | 141 248,31 Kč |
| 30 000 | 6,58183 Kč | 197 454,90 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |







