



5031482490 | |
|---|---|
DigiKey Part Number | WM20820TR-ND - Tape & Reel (TR) WM20820CT-ND - Cut Tape (CT) WM20820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5031482490 |
Description | CONN RCPT 24P 0.059 TIN SMD R/A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031482490 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Beige |
Part Status Active | Insulation Height 0.360" (9.14mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 62,57400 Kč | 625,74 Kč |
| 100 | 53,18580 Kč | 5 318,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 43,29096 Kč | 23 810,03 Kč |
| 1 100 | 41,22556 Kč | 45 348,12 Kč |
| 1 650 | 40,06396 Kč | 66 105,53 Kč |
| 2 750 | 38,64709 Kč | 106 279,50 Kč |
| 3 850 | 37,74157 Kč | 145 305,04 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |












