
CF31181D0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF31181D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF31181D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF31181D0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF31181D0R0-05-NH |
Description | CONN FFC BOTTOM 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 80.0µin (2.03µm) |
FFC, FCB Thickness 0.29mm ~ 0.34mm | Housing Color Natural |
Height Above Board 0.077" (1.95mm) | Actuator Color Black |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 25 | 4,23320 Kč | 105,83 Kč |
| 50 | 4,03160 Kč | 201,58 Kč |
| 100 | 3,83630 Kč | 383,63 Kč |
| 250 | 3,59568 Kč | 898,92 Kč |
| 500 | 3,42394 Kč | 1 711,97 Kč |
| 1 000 | 3,26036 Kč | 3 260,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,10456 Kč | 6 209,12 Kč |
| 4 000 | 2,95626 Kč | 11 825,04 Kč |
| 6 000 | 2,87284 Kč | 17 237,04 Kč |
| 10 000 | 2,77111 Kč | 27 711,10 Kč |
| 14 000 | 2,70610 Kč | 37 885,40 Kč |
| 20 000 | 2,63888 Kč | 52 777,60 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |







