



5023860370 | |
|---|---|
DigiKey Part Number | WM4947TR-ND - Tape & Reel (TR) WM4947CT-ND - Cut Tape (CT) WM4947DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023860370 |
Description | CONN RCPT 3POS 0.049 TIN SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5023860370 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.215" (5.45mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 1 | Insulation Material Resin |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 100 | 9,69900 Kč | 969,90 Kč |
| 500 | 8,65580 Kč | 4 327,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 8,29788 Kč | 9 957,46 Kč |
| 2 400 | 7,90181 Kč | 18 964,34 Kč |
| 3 600 | 7,67891 Kč | 27 644,08 Kč |
| 6 000 | 7,40719 Kč | 44 443,14 Kč |
| 8 400 | 7,23349 Kč | 60 761,32 Kč |
| 12 000 | 7,05382 Kč | 84 645,84 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |











