



5023820370 | |
|---|---|
DigiKey Part Number | WM3918TR-ND - Tape & Reel (TR) WM3918CT-ND - Cut Tape (CT) WM3918DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023820370 |
Description | CONN RCPT 3POS 0.049 TIN SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5023820370 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.173" (4.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 1 | Insulation Material Resin |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 25 | 9,92800 Kč | 248,20 Kč |
| 50 | 9,44920 Kč | 472,46 Kč |
| 100 | 8,99760 Kč | 899,76 Kč |
| 250 | 8,43280 Kč | 2 108,20 Kč |
| 500 | 8,02964 Kč | 4 014,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 7,61582 Kč | 10 662,15 Kč |
| 2 800 | 7,25219 Kč | 20 306,13 Kč |
| 4 200 | 7,04763 Kč | 29 600,05 Kč |
| 7 000 | 6,79822 Kč | 47 587,54 Kč |
| 9 800 | 6,63884 Kč | 65 060,63 Kč |
| 14 000 | 6,47394 Kč | 90 635,16 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |











