MOSFETs for DC-DC Converter & Load Switch Applications
ROHM Semiconductor
The purpose of this product training module is to introduce ROHM’s power MOSFET’s designed for DC/DC and load switch applications that require drain-to-source voltages between 30 V to 40 V and drain currents up to 80 A.
Discrete Semiconductor Products
| Image | Manufacturer Part Number | Description | FET Feature | Drain to Source Voltage (Vdss) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HP8KA1TB | MOSFET 2N-CH 30V 14A 8HSOP | Logic Level Gate | 30V | 2495 - Immediate | $36.96 | View Details |
![]() | ![]() | HS8K11TB | MOSFET 2N-CH 30V 7A/11A HSML | Logic Level Gate | 30V | 186 - Immediate | $21.00 | View Details |
![]() | ![]() | RF4C050APTR | MOSFET P-CH 20V 10A HUML2020L8 | 20 V | 10A (Ta) | 3006 - Immediate | $22.26 | View Details |
![]() | ![]() | RF4E075ATTCR | MOSFET P-CH 30V 7.5A HUML2020L8 | 30 V | 7.5A (Ta) | 6174 - Immediate | $21.42 | View Details |
![]() | ![]() | RQ3E070BNTB | MOSFET N-CH 30V 7A 8HSMT | 30 V | 7A (Ta) | 3884 - Immediate | $12.60 | View Details |
![]() | ![]() | RQ3E080BNTB | MOSFET N-CH 30V 8A 8HSMT | 30 V | 8A (Ta) | 8823 - Immediate | $13.44 | View Details |
![]() | ![]() | RQ3E080GNTB | MOSFET N-CH 30V 8A 8HSMT | 30 V | 8A (Ta) | 1712 - Immediate | $13.65 | View Details |
![]() | ![]() | RQ3E100BNTB | MOSFET N-CH 30V 10A 8HSMT | 30 V | 10A (Ta) | 4619 - Immediate | $14.07 | View Details |
![]() | ![]() | RQ3E100GNTB | MOSFET N-CH 30V 10A 8HSMT | 30 V | 10A (Ta) | 1613 - Immediate | $14.70 | View Details |
![]() | ![]() | RQ3E120ATTB | MOSFET P-CH 30V 12A 8HSMT | 30 V | 12A (Ta) | 1901 - Immediate | $24.15 | View Details |
Integrated Circuits
| Image | Manufacturer Part Number | Description | Function | Output Configuration | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BU6904NUX-GTR | IC MOTOR DRIVER 1.8V-5.5V 8VSON | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | BU6906NUX-TR | IC MOTOR DRIVER 1.8V-5.5V 8VSON | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | 0 - Immediate | See Page for Pricing | View Details |