BU6906NUX-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2 904
Unit Price: 21,42000 Kč
Datasheet
Motor Driver Power MOSFET PWM VSON008X2030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU6906NUX-TR

DigiKey Part Number
BU6906NUX-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU6906NUX-TR
Description
IC MOTOR DRIVER 1.8V-5.5V 8VSON
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM VSON008X2030
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
800mA
Voltage - Supply
1.8V ~ 5.5V
Voltage - Load
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
VSON008X2030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes