
BD69060GFT-TL | |
|---|---|
DigiKey Part Number | 846-BD69060GFT-TLTR-ND - Tape & Reel (TR) 846-BD69060GFT-TLCT-ND - Cut Tape (CT) 846-BD69060GFT-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD69060GFT-TL |
Description | THE BD69060GFT IS A 5V SINGLE-PH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 6-TSSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1A | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Load | 0.16V ~ 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-TSSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 25 | 14,35440 Kč | 358,86 Kč |
| 100 | 12,65550 Kč | 1 265,55 Kč |
| 250 | 11,84288 Kč | 2 960,72 Kč |
| 500 | 11,35320 Kč | 5 676,60 Kč |
| 1 000 | 10,95025 Kč | 10 950,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,14798 Kč | 30 443,94 Kč |
| 6 000 | 9,91148 Kč | 59 468,88 Kč |
| 9 000 | 9,79300 Kč | 88 137,00 Kč |
| 15 000 | 9,66175 Kč | 144 926,25 Kč |
| 21 000 | 9,58512 Kč | 201 287,52 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

