Mosfet Array 30V 7A, 11A 2W Surface Mount HSML3030L10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS8K11TB

DigiKey Part Number
HS8K11TBTR-ND - Tape & Reel (TR)
HS8K11TBCT-ND - Cut Tape (CT)
HS8K11TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS8K11TB
Description
MOSFET 2N-CH 30V 7A/11A HSML
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 7A, 11A 2W Surface Mount HSML3030L10
Datasheet
 Datasheet
EDA/CAD Models
HS8K11TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
7A, 11A
Rds On (Max) @ Id, Vgs
17.9mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
11.1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
500pF @ 15V
Power - Max
2W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-UDFN Exposed Pad
Supplier Device Package
HSML3030L10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1013,14500 Kč131,45 Kč
1008,57350 Kč857,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,16971 Kč15 509,13 Kč
6 0004,76452 Kč28 587,12 Kč
9 0004,55811 Kč41 022,99 Kč
15 0004,32615 Kč64 892,25 Kč
21 0004,22585 Kč88 742,85 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč