


RQ3E080GNTB | |
|---|---|
DigiKey Part Number | RQ3E080GNTBTR-ND - Tape & Reel (TR) RQ3E080GNTBCT-ND - Cut Tape (CT) RQ3E080GNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E080GNTB |
Description | MOSFET N-CH 30V 8A 8HSMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8A (Ta) 2W (Ta), 15W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3E080GNTB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 295 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta), 15W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSMT (3.2x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 16.7mOhm @ 8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3027LFG-7 | Diodes Incorporated | 1 660 | DMN3027LFG-7DICT-ND | 1,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 8,90500 Kč | 89,05 Kč |
| 100 | 5,70190 Kč | 570,19 Kč |
| 500 | 4,31960 Kč | 2 159,80 Kč |
| 1 000 | 3,87307 Kč | 3 873,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,30525 Kč | 9 915,75 Kč |
| 6 000 | 3,01908 Kč | 18 114,48 Kč |
| 9 000 | 2,87326 Kč | 25 859,34 Kč |
| 15 000 | 2,70938 Kč | 40 640,70 Kč |
| 21 000 | 2,61232 Kč | 54 858,72 Kč |
| 30 000 | 2,51799 Kč | 75 539,70 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |



