N-Channel 30 V 5.3A (Ta) 1W (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3027LFG-7

DigiKey Part Number
DMN3027LFG-7DITR-ND - Tape & Reel (TR)
DMN3027LFG-7DICT-ND - Cut Tape (CT)
DMN3027LFG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3027LFG-7
Description
MOSFET N-CH 30V 5.3A PWRDI3333-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5.3A (Ta) 1W (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.8V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11.3 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±25V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
580 pF @ 15 V
FET Type
Power Dissipation (Max)
1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
POWERDI3333-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
18.6mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3029LFG-7Diodes Incorporated1 90131-DMN3029LFG-7CT-ND15,64000 KčParametric Equivalent
In-Stock: 1 660
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,86000 Kč25,86 Kč
1016,16300 Kč161,63 Kč
10010,61750 Kč1 061,75 Kč
5008,23250 Kč4 116,25 Kč
1 0007,46439 Kč7 464,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,81798 Kč13 635,96 Kč
4 0006,27422 Kč25 096,88 Kč
6 0005,99724 Kč35 983,44 Kč
10 0005,68598 Kč56 859,80 Kč
14 0005,50165 Kč77 023,10 Kč
20 0005,32257 Kč106 451,40 Kč
Manufacturers Standard Package
Unit Price without VAT:25,86000 Kč
Unit Price with VAT:31,29060 Kč