P-Channel 30 V 7.5A (Ta) 2W (Ta) Surface Mount HUML2020L8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF4E075ATTCR

DigiKey Part Number
RF4E075ATTCRTR-ND - Tape & Reel (TR)
RF4E075ATTCRCT-ND - Cut Tape (CT)
RF4E075ATTCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF4E075ATTCR
Description
MOSFET P-CH 30V 7.5A HUML2020L8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 7.5A (Ta) 2W (Ta) Surface Mount HUML2020L8
Datasheet
 Datasheet
EDA/CAD Models
RF4E075ATTCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 15 V
FET Type
Power Dissipation (Max)
2W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
HUML2020L8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
21.7mOhm @ 7.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 907
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
1014,22300 Kč142,23 Kč
1009,28490 Kč928,49 Kč
5007,16094 Kč3 580,47 Kč
1 0006,47688 Kč6 476,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,60777 Kč16 823,31 Kč
6 0005,17008 Kč31 020,48 Kč
9 0004,94709 Kč44 523,81 Kč
15 0004,69656 Kč70 448,40 Kč
21 0004,54825 Kč95 513,25 Kč
30 0004,40410 Kč132 123,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč