
MP5016HGQH-Z | |
|---|---|
DigiKey Part Number | 1589-1691-2-ND - Tape & Reel (TR) 1589-1691-1-ND - Cut Tape (CT) 1589-1691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5016HGQH-Z |
Description | IC PWR LMT SWITCH N-CH 1:1 10QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 10-QFN (1.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP5016HGQH-Z Models |
Category | Voltage - Supply (Vcc/Vdd) 2.7V ~ 22V |
Mfr | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 43mOhm |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Over Current, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 10-QFN (1.5x2) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,58600 Kč | 215,86 Kč |
| 25 | 19,55320 Kč | 488,83 Kč |
| 100 | 17,33380 Kč | 1 733,38 Kč |
| 250 | 16,27428 Kč | 4 068,57 Kč |
| 500 | 15,63512 Kč | 7 817,56 Kč |
| 1 000 | 15,42093 Kč | 15 420,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,21980 Kč | 71 099,00 Kč |
| 10 000 | 13,94446 Kč | 139 444,60 Kč |
| 15 000 | 13,80658 Kč | 207 098,70 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |











