
NTNS3164NZT5G | |
|---|---|
DigiKey Part Number | NTNS3164NZT5GOSTR-ND - Tape & Reel (TR) NTNS3164NZT5GOSCT-ND - Cut Tape (CT) NTNS3164NZT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTNS3164NZT5G |
Description | MOSFET N-CH 20V 361MA SOT883 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 361mA (Ta) 155mW (Ta) Surface Mount SOT-883 (XDFN3) (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | NTNS3164NZT5G Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.8 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 24 pF @ 10 V |
FET Type | Power Dissipation (Max) 155mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-883 (XDFN3) (1x0.6) |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 700mOhm @ 200mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,19500 Kč | 71,95 Kč |
| 100 | 4,56940 Kč | 456,94 Kč |
| 500 | 3,43448 Kč | 1 717,24 Kč |
| 1 000 | 3,06805 Kč | 3 068,05 Kč |
| 2 000 | 2,75898 Kč | 5 517,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,13060 Kč | 17 044,80 Kč |
| 16 000 | 1,95845 Kč | 31 335,20 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |











