


RQ3E100BNTB | |
|---|---|
DigiKey Part Number | RQ3E100BNTBTR-ND - Tape & Reel (TR) RQ3E100BNTBCT-ND - Cut Tape (CT) RQ3E100BNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E100BNTB |
Description | MOSFET N-CH 30V 10A 8HSMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3E100BNTB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSMT (3.2x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10.4mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 100 | 5,94800 Kč | 594,80 Kč |
| 500 | 4,51272 Kč | 2 256,36 Kč |
| 1 000 | 4,04910 Kč | 4 049,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,45979 Kč | 10 379,37 Kč |
| 6 000 | 3,16281 Kč | 18 976,86 Kč |
| 9 000 | 3,01146 Kč | 27 103,14 Kč |
| 15 000 | 2,84140 Kč | 42 621,00 Kč |
| 21 000 | 2,74068 Kč | 57 554,28 Kč |
| 30 000 | 2,64279 Kč | 79 283,70 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |


