N-Channel 30 V 8A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 8A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3)
8 HSMT

RQ3E080BNTB

DigiKey Part Number
RQ3E080BNTBTR-ND - Tape & Reel (TR)
RQ3E080BNTBCT-ND - Cut Tape (CT)
RQ3E080BNTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ3E080BNTB
Description
MOSFET N-CH 30V 8A 8HSMT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 8A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
EDA/CAD Models
RQ3E080BNTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
15.2mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
14.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
660 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSMT (3.2x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 823
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
108,88200 Kč88,82 Kč
1005,69260 Kč569,26 Kč
5004,31004 Kč2 155,02 Kč
1 0003,86384 Kč3 863,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,29655 Kč9 889,65 Kč
6 0003,01062 Kč18 063,72 Kč
9 0002,86494 Kč25 784,46 Kč
15 0002,70120 Kč40 518,00 Kč
21 0002,60422 Kč54 688,62 Kč
30 0002,50998 Kč75 299,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč