
LM74801QDRRRQ1 | |
|---|---|
DigiKey Part Number | 296-LM74801QDRRRQ1TR-ND - Tape & Reel (TR) 296-LM74801QDRRRQ1CT-ND - Cut Tape (CT) 296-LM74801QDRRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74801QDRRRQ1 |
Description | 3-V TO 65-V, AUTOMOTIVE IDEAL DI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 12-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM74801QDRRRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 2.6 µs | |
Delay Time - OFF | 500 ns | |
Current - Output (Max) | 5A | |
Current - Supply | 413 µA | |
Voltage - Supply | 3V ~ 65V | |
Applications | Redundant Power Supplies | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 48,31600 Kč | 483,16 Kč |
| 25 | 44,25520 Kč | 1 106,38 Kč |
| 100 | 39,78700 Kč | 3 978,70 Kč |
| 250 | 37,65528 Kč | 9 413,82 Kč |
| 500 | 37,01024 Kč | 18 505,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,94364 Kč | 86 830,92 Kč |
| 6 000 | 28,38317 Kč | 170 299,02 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |











